Schneider Electric Safety Safety Module For Use With TM2xx PLC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Modicon TM3 - Digital Mixed I/O Modules

Digital mixed I/O modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 digital mixed I/O modules
Types with different numbers of digital outputs
Output types with relay available
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Specifications
Attribute Value
For Use With TM2xx PLC
Module Type Safety
Input Type Voltage
Output Type Relay
Voltage Category 24 V dc
Length 42.9mm
Width 84.6mm
Depth 90mm
Mounting Type DIN Rail, Wall Mount
Application Emergency Stop, Switch & Safety Light Curtain Monitoring
Dimensions 42.9 x 84.6 x 90 mm
Series Modicon TM3 Safety
2 In stock for FREE next working day delivery
Price Each
£ 208.00
(exc. VAT)
£ 249.60
(inc. VAT)
Units
Per unit
1 +
£208.00
Related Products
Standard web services are integrated in the ethernet ...
Description:
Standard web services are integrated in the ethernet network module on the Modicon M340 platform. The embedded web server is a realtime data server. All the data can be presented in the form of standard web pages in HTML format and can therefore be accessed using any web browser that ...
I/O Relay terminals with 16 points and push ...
Description:
I/O Relay terminals with 16 points and push in terminal blocks are used to downsize control panels and save labour. The push in terminal blocks save wiring work in comparison to traditional screw terminals. Work is reduced even further with one-step cable connection to the PLC. • Used to mount ...
The Schneider Electric smart communication module with RJ45 ...
Description:
The Schneider Electric smart communication module with RJ45 port ethernet has a current consumption of 200mA at 24V DC. It has self speed adaption and provides half duplex, full duplex and autocrossing(MDIO). Ambient air temperature for operation : -20°C to 60°C horizontal installation, -20°C to 50°C vertical installation Shock resistance ...
Professional range of FX3G series interface adapters from ...
Description:
Professional range of FX3G series interface adapters from Mitsubishi Electric. These interface adapters provide a second RS422 interface for connection of an additional device to the controller. All models are excellent quality and highly reliable.