- RS Stock No.:
- 125-1016
- Mfr. Part No.:
- NSYPAP108G
- Brand:
- Schneider Electric
1 In stock - FREE next working day delivery available
Added
Price Each
£288.46
(exc. VAT)
£346.15
(inc. VAT)
Units | Per unit |
1 + | £288.46 |
- RS Stock No.:
- 125-1016
- Mfr. Part No.:
- NSYPAP108G
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
Schneider Spare Parts for Thalassa PLM Enclosures
A range of spare parts for the Schneider Thalassa PLM enclosures.
Schneider Electric Accessories
Specifications
Attribute | Value |
---|---|
Length | 850mm |
For Use With | Thalassa PLM Enclosure |
Width | 650mm |
Material | Fibreglass Reinforced Polyester |
Colour | Light Grey |
- RS Stock No.:
- 125-1016
- Mfr. Part No.:
- NSYPAP108G
- Brand:
- Schneider Electric