- RS Stock No.:
- 125-1007
- Mfr. Part No.:
- NSYCS600PLM
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 125-1007
- Mfr. Part No.:
- NSYCS600PLM
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Schneider Spare Parts for Thalassa PLM Enclosures
A range of spare parts for the Schneider Thalassa PLM enclosures.
Schneider Electric Accessories
Specifications
Attribute | Value |
---|---|
Compatibility | Top Hat |
Length | 580mm |
Width | 35mm |
Height | 7mm |
DIN Rail Type | Unslotted |
Material | Steel |
- RS Stock No.:
- 125-1007
- Mfr. Part No.:
- NSYCS600PLM
- Brand:
- Schneider Electric