- RS Stock No.:
- 125-0651
- Mfr. Part No.:
- ISL8088EVAL2Z
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£33.07
(exc. VAT)
£39.68
(inc. VAT)
Units | Per unit |
1 - 1 | £33.07 |
2 - 4 | £32.18 |
5 - 9 | £31.33 |
10 - 24 | £30.53 |
25 + | £29.76 |
- RS Stock No.:
- 125-0651
- Mfr. Part No.:
- ISL8088EVAL2Z
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
ISL8088 Dual 800mA Synchronous Buck Regulator Evaluation Board
The ISL8088EVAL2Z Evaluation Board demonstrates the features of the ISL8088, a Dual 800 mA Low Quiescent Current 2.25 MHz High Efficiency Synchronous Buck Regulator.
Up to 97% Efficiency
Power-Good (PG) output
Supply Voltage 2.75 V to 5.5 V
3% Output Accuracy over variation in load/line/temperature
Start-up with Pre-biased Output
2 ms Internal Digital Soft-Start
Soft-Stop Output Discharge During Disabled
30 μA Quiescent Supply Current in PFM Mode
PFM Mode selected and optional Forced PWM Mode
External Synchronisation up to 4 MHz
6.5 μA typical Logic Controlled Shutdown Current
100% maximum Duty Cycle for Lowest Dropout
Internal Current Mode Compensation
Peak Current Limiting
Over-Temperature Protection
Independent enable channels
Power-Good (PG) output
Supply Voltage 2.75 V to 5.5 V
3% Output Accuracy over variation in load/line/temperature
Start-up with Pre-biased Output
2 ms Internal Digital Soft-Start
Soft-Stop Output Discharge During Disabled
30 μA Quiescent Supply Current in PFM Mode
PFM Mode selected and optional Forced PWM Mode
External Synchronisation up to 4 MHz
6.5 μA typical Logic Controlled Shutdown Current
100% maximum Duty Cycle for Lowest Dropout
Internal Current Mode Compensation
Peak Current Limiting
Over-Temperature Protection
Independent enable channels
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
For Use With | Synchronous Buck Regulator |
Kit Classification | Evaluation Board |
Featured Device | ISL8088 |