Patlite EHV White 63 Tone Electronic Sounder ,100 → 240 V ac, 12 → 24 V dc, 110dB at 1 Metre, IP65

  • RS Stock No. 124-9249
  • Mfr. Part No. EHV-M1TG
  • Brand Patlite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
1 In stock for delivery within 1 working days
Price Each
£ 537.35
(exc. VAT)
£ 644.82
(inc. VAT)
Units
Per unit
1 +
£537.35
Not available for guaranteed pre 9am/10am delivery
Related Products
The MP series has various accessories available making ...
Description:
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height. The MP-B is a slim style signal tower buzzer module. It has an ...
The Moflash intrinsically safe audible signal 105d B(A) ...
Description:
The Moflash intrinsically safe audible signal 105d B(A) is a yodalex range audible signal designed for use in hazardous environments. The maximum sound output 105d B(A). The fixings are made up of stainless steel. The enclosure is made up of flame retardant ABS and it has monitoring facility. IP56 rated ...
Introducing the range of RS PRO Electronic Sounders, ...
Description:
Introducing the range of RS PRO Electronic Sounders, ideal audible signalling units offering high-frequency sound output like a siren or klaxon for warnings and emergencies. The beacons are stand-alone sounder units that can be fitted in a wide variety of environments to be used as clear signals that ensure the ...
Introducing the range of RS PRO Electronic Sounders, ...
Description:
Introducing the range of RS PRO Electronic Sounders, ideal audible signalling units offering high-frequency sound output like a siren or klaxon for warnings and emergencies. The beacons are electromechanical sounder units that can be fitted in a wide variety of environments to be used as clear signals that ensure the ...