TDK, SPM-LR, 5015 Shielded Wire-wound SMD Inductor with a Metal Core, 6.8 μH ±20% Wire-Wound 2.8A Idc

  • RS Stock No. 124-7034
  • Mfr. Part No. SPM5015T-6R8M-LR
  • Brand TDK
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SPM5015 Series Magnetically Shielded Wire Wound Inductors

TDK SPM5015 series wire wound surface mount inductors are a low profile product that is magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.

Applications

Compact power supply modules
Tablet terminals
Note PCs
HDDs
Servers

TDK Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 6.8 μH
Maximum DC Current 2.8A
Package/Case 5015
Length 5.4mm
Depth 5.1mm
Height 1.5mm
Dimensions 5.4 x 5.1 x 1.5mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 134.6mΩ
Series SPM-LR
Core Material Metal
Inductor Construction Wire-Wound
Moulded Yes
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Discontinued product