TDK MHQ-P Series 1.5 nH ±0.1nH Ceramic Multilayer SMD Inductor, 0402 (1005M) Case, SRF: 19.7GHz Q: 23 1A dc 40mΩ Rdc

  • RS Stock No. 124-6976
  • Mfr. Part No. MHQ1005P1N5BT000
  • Brand TDK
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

High Frequency Inductors - MHQ1005P Series

MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of air core wound inductors.
Fine increments of inductance are achieved due to the multilayers

High Q characteristics
Fine increments of inductance
Applications include Smart phones, tablet terminals, high frequency modules (PAs, VCOs, FEMs , etc.), Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry

TDK Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Series MHQ-P
Inductance 1.5 nH
Tolerance ±0.1nH
Maximum DC Current 1A
Maximum Self Resonant Frequency 19.7GHz
Minimum Quality Factor 23
Package/Case 0402 (1005M)
Maximum DC Resistance 40mΩ
Core Material Ceramic
Dimensions 1 x 0.6 x 0.5mm
Depth 0.6mm
Height 0.5mm
Length 1mm
Maximum Operating Temperature +125°C
Moulded Yes
Minimum Operating Temperature -55°C
Shielded Yes
Inductor Construction Multilayer
10000 In stock - FREE next working day delivery available
Price Each (On a Reel of 10000)
£ 0.007
(exc. VAT)
£ 0.008
(inc. VAT)
Units
Per unit
Per Reel*
10000 +
£0.007
£70.00
*price indicative
Related Products
Low inductor values Suitable for reflow solder Designed ...
Description:
Low inductor values Suitable for reflow solder Designed for high frequency application in the communications industry Small size 02:01Surface Mount 0402 Package.
Wurth WE-MK Series 0603 multilayer ceramic inductors are ...
Description:
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an ...
LQP15M Ultra small low profile chip inductor with ...
Description:
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required. High Q at high frequency range High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications ...