TDK MHQ-P Series 12 nH ±2% Ceramic Multilayer SMD Inductor, 0402 (1005M) Case, SRF: 3.8GHz Q: 23 450mA dc 240mΩ Rdc

  • RS Stock No. 124-6965
  • Mfr. Part No. MHQ1005P12NGT000
  • Brand TDK
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

High Frequency Inductors - MHQ1005P Series

MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of air core wound inductors.
Fine increments of inductance are achieved due to the multilayers

High Q characteristics
Fine increments of inductance
Applications include Smart phones, tablet terminals, high frequency modules (PAs, VCOs, FEMs , etc.), Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry

TDK Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Series MHQ-P
Inductance 12 nH
Tolerance ±2%
Maximum DC Current 450mA
Maximum Self Resonant Frequency 3.8GHz
Minimum Quality Factor 23
Package/Case 0402 (1005M)
Maximum DC Resistance 240mΩ
Core Material Ceramic
Dimensions 1 x 0.6 x 0.5mm
Depth 0.6mm
Height 0.5mm
Length 1mm
Maximum Operating Temperature +125°C
Shielded Yes
Moulded Yes
Inductor Construction Multilayer
Minimum Operating Temperature -55°C
Discontinued product