Wurth, WE-XHMI, 6060 Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 7.4A Idc

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SMD Power Inductors - Wurth WE-XHMI

WE-XHMI SMD power inductors from Wurth Elektronik feature a magnetically shielded compact design. Constructed from a flat wire coil that ensures low copper losses, the composite core material enables these power inductors to cope with high saturation currents. Alongside this high current capability, they can handle high transient current spikes.

Wide operating temperature range between -40°C and +125°C
Magnetically shielded
Low leakage flux noise
High current capability

Product Application Information

Suitable applications for these power inductors include battery powered devices, filters wireless communications devices and mainboards/graphic cards. WE-XHMI power inductors can also be used in DC-DC converters for Field Programmable Gate Arrays (FPGA) or for high current power supplies.

Specifications
Attribute Value
Inductance 4.7 μH
Maximum DC Current 7.4A
Package/Case 6060
Length 6.65mm
Depth 6.45mm
Height 5.2mm
Dimensions 6.65 x 6.45 x 5.2mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 13mΩ
Series WE-XHMI
Maximum Self Resonant Frequency 25MHz
Minimum Operating Temperature -40°C
Inductor Construction Wire-Wound
Maximum Operating Temperature +125°C
Discontinued product