Cypress Semiconductor CY5674 Bluetooth Chip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CY5674 PRoC BLE SMA Module, Cypress

The CY5674 PRoC BLE SMA Module enables you to evaluate and develop Bluetooth Low Energy (BLE) applications with the Programmable System-on-Chip (PSoC) Module. It features an SMA connector for external antenna.
The module can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator software to develop BLE applications.
The CY5674 can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator software. Then it can operate standalone.

Specifications
Attribute Value
Supported Bus Interfaces UART
8 In stock - FREE next working day delivery available
Price Each
£ 14.94
(exc. VAT)
£ 17.93
(inc. VAT)
Units
Per unit
1 +
£14.94
Related Products
The CYBLE-022001-00 module contains all the necessary components ...
Description:
The CYBLE-022001-00 module contains all the necessary components to add low-power Bluetooth BLE wireless connectivity to a project design. It includes a royalty-free BLE stack compatible with the Bluetooth 4.1 standard. PSoC Creator™ provides an integrated design environment (IDE) to configure, develop, program and test a BLE application. CYBL10 48MHz ...
Up to 15 capacitive sensors for buttons or ...
Description:
Up to 15 capacitive sensors for buttons or sliders with best-in-class signal-to-noise ration (SNR) and liquid tolerance12-bit, 1-Msps SAR ADC with internal reference, sample-and-hold (S/H), and channel sequencer Two serial communication blocks (SCBs) supporting I2C (master/slave), SPI (master/slave), or UARTFour dedicated 16-bit timer, counter, or PWM blocks (TCPWMs)Programmable low-voltage detect ...
The CYBT-423028-02 is a dual-mode Bluetooth BR/EDR and ...
Description:
The CYBT-423028-02 is a dual-mode Bluetooth BR/EDR and Low Energy (BLE) wireless module solution. The CYBT-423028-02 includes onboard crystal oscillators, passive components, and the Cypress CYW20719 silicon device. The CYBT-423028-02 supports a number of peripheral functions (ADC, PWM), as well as multiple serial communication protocols (UART, SPI, I2C, I2S/PCM). The ...
The CYBLE-2X20XX-X1 is a Bluetooth® Low Energy (BLE) ...
Description:
The CYBLE-2X20XX-X1 is a Bluetooth® Low Energy (BLE) wireless module solution. The CYBLE-2X20XX-X1 is a turnkey solution and includes onboard crystal oscillators, passive components, and the Cypress PSoC 4 BLE. Refer to the PSoC 4 BLE datasheet for additional details on the capabilities of the PSoC 4 BLE device used ...