Renesas Electronics, CR12FM-12B#BB0, Thyristor, 600V 18.8A, 30mA 3-Pin, TO-220FP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Phase Control Thyristors, Renesas Electronics

Thyristors - Renesas Electronics

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Specifications
Attribute Value
Rated Average On-State Current 18.8A
Package Type TO-220FP
Repetitive Peak Reverse Voltage 600V
Surge Current Rating 360A
Mounting Type Through Hole
Maximum Gate Trigger Current 30mA
Maximum Gate Trigger Voltage 1.5V
Maximum Holding Current 15mA
Pin Count 3
Length 10.16mm
Width 4.7mm
Height 15.87mm
Dimensions 10.16 x 4.7 x 15.87mm
Peak On-State Voltage 1.6V
Repetitive Peak Forward Blocking Voltage 600V
Minimum Operating Temperature -40 °C
Off-State Voltage 600V
Repetitive Peak Off-State Current 5mA
Maximum Operating Temperature +150 °C
Discontinued product