- RS Stock No.:
- 124-2931
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-2931
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 3 m Power Cable, GST to UK Plug
This RS PRO cable is specifically designed to connect a power distribution unit to the mains power supply. It provides one neat electrical connection point for the distribution unit, which, thanks to its various ports, can be used to power many devices.
At 3 m, a long extension cord like this is particularly useful if you want to mount your power distribution point out of the way. Being flexible with where you place the distribution point also helps to keep your workspace neat and prevents stray cords from becoming tripping hazards. The plug connection is reinforced for improved strength, so you can be sure it won't easily tear away from the cable if it's put under strain.
This component is often used to power networking equipment in a data centre. As it contains only minimal amounts of any harmful materials, it's also Restriction of Hazardous Substances (RoHS) compliant.
At 3 m, a long extension cord like this is particularly useful if you want to mount your power distribution point out of the way. Being flexible with where you place the distribution point also helps to keep your workspace neat and prevents stray cords from becoming tripping hazards. The plug connection is reinforced for improved strength, so you can be sure it won't easily tear away from the cable if it's put under strain.
This component is often used to power networking equipment in a data centre. As it contains only minimal amounts of any harmful materials, it's also Restriction of Hazardous Substances (RoHS) compliant.
Features and Benefits
Connector A is a GST type
Connector B is a UK plug type
Cable length of 3 m
Type G – British BS1363 mains plug type
Black sheath colour
Connector B is a UK plug type
Cable length of 3 m
Type G – British BS1363 mains plug type
Black sheath colour
Specifications
Attribute | Value |
---|---|
Length | 3m |
Sheath Colour | Black |