RS PRO, 230 V Submersible Water Pump, 133L/min

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro Submersible Water Pumps

RS Pro submersible water pumps, designed to clear dirty water in general applications. These high volume water pumps are ideal for flooded basements, rain socked foundations or draining containers. Offers a float switch which turns the pump on and off automatically with changes to the water level.

Features and Benefits

• Clears dirty water and is suitable for general duties
• High volume water pump is Ideal for flooded basement
• Float switch turns the pump on and off automatically
• Comfortable carry handle
• Can be fully submerged and works in depth of up to 7 m

3 Stepped Adapter and Elbow (Fitting)

• 25 mm, 32 mm and 40 mm

Application Information

RS Pro submersible water pump is the ideal choice for use in residential, commercial, municipal and industrial water extraction application.

Specifications
Attribute Value
Maximum Flow Rate 133L/min
Supply Voltage 230 V
Body Material Plastic
Maximum Fluid Temperature +35°C
IP Rating IPX8
Discontinued product