Flowline Switch-Tek Series Vertical Mounting Ultrasonic Level Sensor

  • RS Stock No. 124-0137
  • Mfr. Part No. LU10-1305
  • Brand Flowline
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Flowline Switch-Tek LU10 Level Switch

Premium range of CSA approved intrinsically safe ultrasonic level point switches from Flowline offer a reliable sensing solution within chemical, solvent, hydrocarbon & petroleum based liquids. Thanks to the universally mounting style of the Switch-Tek series they can be used in high level or low level alarm configurations

Features and Benefits

PFA Teflon or Polypropylene sensor suitable for use within hazardous environments
Can be used as a redundant alarm within classified applications
Highly suited for use with corrosive liquids
Can be mounted both through the side or top wall of the tank
NO/NC 60VA wiring polarity relay

Note

Suitable for use with Smart Trak & Switch Pak installation fittings

Flowline Sensors

Specifications
Attribute Value
Device Type Ultrasonic Level Switch
Mounting Type Vertical
Body Material PP
Cable Length 3m
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Maximum DC Voltage 36V
Maximum Pressure 10bar
Gasket Material FKM
Current Rating 25 mA
Series Switch-Tek
1 In stock for FREE next working day delivery
Price Each
£ 272.56
(exc. VAT)
£ 327.07
(inc. VAT)
Units
Per unit
1 +
£272.56
Related Products
These extension tubes are ideal for extending the ...
Description:
These extension tubes are ideal for extending the length of a variety of float switches. Ideal for use with the plastic type float switches. Extends the Reach of Various Float Switches Gaskets Made of Nitrile Polypropylene Extensions with M12 or M16 Thread.
A range of stainless steel (316L grade) extension ...
Description:
A range of stainless steel (316L grade) extension tubes which extend the reach of various float switches. Extends the reach of various float switches These stainless steel tubes are intended for use with stainless steel type float switches Gaskets made of Nitrile1/8 BSP (G1/8), 3/8 BSP (G 3/8) or M16 ...
Robust range of Ultrasonic level sensors provide the ...
Description:
Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design, the Flowline Echo Pod DL10 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. Accurate measurement made possible thanks to automatic temperature compensation Continuous ...
A general purpose ultrasonic level sensor with an ...
Description:
A general purpose ultrasonic level sensor with an integrated level controller. The unit is equipped with 3 programmable relays and a 4 to 20 mA output and is easy to program using the built-in push button display module. The relays can be set to a single set point or latched ...