Flexicon LPCBU PVCu Spiral Coated PVC Flexible Conduit Blue 20mm 30m

  • RS Stock No. 124-0051
  • Mfr. Part No. LPC20BUFG-30M
  • Brand Flexicon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

LPC Food Grade PVC Conduit

Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.

Features and Benefits

Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing

Approvals

CE
BS EN IEC 61386
Achilles
REACh
RoHS

Flexicon Flexible Conduit

Specifications
Attribute Value
Nominal Diameter 20mm
Material PVC
Conduit Type Flexible
Colour Blue
Outer Diameter 21.1mm
Interior Diameter 16mm
Length 30m
IP Rating IP67, IP68, IP69
Coating Material PVCu Spiral
Series LPCBU
Maximum Operating Temperature +90°C
Minimum Operating Temperature -20°C
Minimum Bend Radius 70 mm
Standards Met CE, Ibs, IEC EN 61386
Discontinued product