Alps Alpine Detector Switch, SPST, 100 mA

  • RS Stock No. 123-8994
  • Mfr. Part No. SPPW810400
  • Brand Alps Alpine
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Alps SPPW Series Detector Switch

Detector Switches

Specifications
Attribute Value
Contact Configuration SPST
Mounting Type PCB
Actuator Type Push Button
Contact Current Rating 100 mA
Minimum Operating Temperature -10°C
Maximum Operating Temperature +60°C
15 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
£ 1.228
(exc. VAT)
£ 1.474
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.228
£6.14
25 - 45
£1.168
£5.84
50 - 95
£1.108
£5.54
100 - 245
£1.078
£5.39
250 +
£1.052
£5.26
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Alps SSSB series of detector switches offer a ...
Description:
Alps SSSB series of detector switches offer a a comprehensive range of 1 & 2 way switches, with a wide variety of actuators to suit your application. The SSSB series also is available in both horizontal & vertical operating directions, for added versatility. Features and Benefits Offered in a wide ...
Alps SPV series of compact one-way operation detector ...
Description:
Alps SPV series of compact one-way operation detector switches designed for use within compact digital devices. The SPV series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options to ensure your application is covered. Features and Benefits Compact ...
Alps SPVQ series of waterproof compact one-way operation ...
Description:
Alps SPVQ series of waterproof compact one-way operation detector switches designed for use within compact digital devices. The SPVQ series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options to ensure your application is covered. Features and Benefits ...
Alps SPVS series of low profile compact one-way ...
Description:
Alps SPVS series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVS series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options to ensure your application is covered. Features and ...