Molex 151034 Series Socket housing Cable Mount Socket, 2P, Crimp Termination, 80A

  • RS Stock No. 123-7191
  • Mfr. Part No. 151034-0012
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Molex EXTreme Guardian™ High Power Receptacle Housings

From Molex, a series of high-power receptacle housings from the EXTreme Guardian Power Connector System. The receptacle housings accept large gauge wire (up to 6 AWG) providing high current carrying solutions for wire to board applications. Receptacles feature positive locking, which ensures secure retention when the headers and receptacles are mated. An audible click provides assurance the connectors are correctly joined. When used with the separate gold plated terminals see part number 123-7194, they provide 182.0A per linear inch for high current solutions. EXTreme Guardian receptacles are designed to mate with EXTreme Guardian Power vertical plug PCB headers see part numbers 123-7193 and 123-7197 typically.

Features and Benefits

Positive locking
Large wire size acceptance (up to 6 AWG)
Terminal position assurance (TPA)
Fully isolated receptacle terminals

Applications

Switches
Servers
Routers
Hubs
UPS (Uninterruptible power supplies)
Solar
Electric vehicles Medical

Molex EXTreme Guardian™ Power Connector System

Specifications
Attribute Value
Pole Format 2P
Plug/Socket Socket
Gender Female
Mounting Type Cable Mount
Current Rating 80A
Termination Method Crimp
Contact Material Copper Alloy
Housing Material PBT
Contact Plating Tin over Nickel
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series 151034
Discontinued product