SO series PCB standoff,11mm stack height

  • RS Stock No. 123-6837
  • Mfr. Part No. SO-1115-02-01-01-L
  • Brand Samtec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Samtec SO Series Precision PCB Board Stacking Standoffs

SO series PCB board stacking standoffs designed for use with Samtec SI connectors. These SO series PCB standoffs have a precision machined ruggedized design and are made from aluminium with a standard nylon locking compound. The thread of these SO series PCB board to board standoffs is 4-40 mm and the stand offs are available as female thread/press in (part numbers SO-xxxx-01-01-01) or a male/male configuration (part numbers SO-xxxx-02-01-01-L). These PCB standoffs are designed to be 0.15 mm longer than the connector stack heights to allow for processing variables, for instance, a standoff with a body height of 5.15 mm will have a stack height of 5 mm.

Specifications
Attribute Value
Body Length 11.15mm
Thread Size #4-40
Gender Type Male/Male
Material Aluminium
Body Shape Hex
Available to back order for despatch 14/07/2020
Price Each (In a Pack of 5)
£ 1.796
(exc. VAT)
£ 2.155
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£1.796
£8.98
50 - 95
£1.526
£7.63
100 - 495
£1.346
£6.73
500 - 995
£1.212
£6.06
1000 +
£1.078
£5.39
*price indicative
Related Products
MP-type: through-type; MQ type: stud-screw type. ...
Description:
MP-type: through-type; MQ type: stud-screw type.
From RS Pro a range of high-quality standoffs ...
Description:
From RS Pro a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis ...
ASB-2605E | HIROSUGI Brass Hex Standoff Female/Female ASB-2605E, ...
Description:
ASB-2605E | HIROSUGI Brass Hex Standoff Female/Female ASB-2605E, 5mm, M2.6 x M2.6
BSB-415E | HIROSUGI Brass Hex Standoff Male/Female BSB-415E, ...
Description:
BSB-415E | HIROSUGI Brass Hex Standoff Male/Female BSB-415E, 15mm, M4 x M4