RS PRO IDM72 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 123-3441
- Brand:
- RS PRO
273 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£216.96
(exc. VAT)
£260.35
(inc. VAT)
Units | Per unit |
1 + | £216.96 |
- RS Stock No.:
- 123-3441
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS Pro IDM72 is from the IDM70 series of high-performance digital multimeters. The IDM72 digital multimeter (DMM) is designed to test voltage, current, frequency, capacity and resistance. It features an optical interface for transferring measurement data to a PC.
Why choose the IDM72 multimeter?
The IDM72 is a compact handheld multimeter, ideal for using in your workshop or on-site. It is also battery-powered, which is great for portability. There is also a digital 6000 count LCD screen.
A robust plastic housing and supplied holster provides protection against drops from up to 4ft.
The IDM72 multimeter features and automatic power-off function, therefore preserving battery life.
When measuring your electronic circuit or battery, its important that you get an accurate reading. The IDM72 is RS Approved, meaning not only is it great value for money, but you can rely on its quality. It also comes with an impressive 3 year warranty.
A robust plastic housing and supplied holster provides protection against drops from up to 4ft.
The IDM72 multimeter features and automatic power-off function, therefore preserving battery life.
When measuring your electronic circuit or battery, its important that you get an accurate reading. The IDM72 is RS Approved, meaning not only is it great value for money, but you can rely on its quality. It also comes with an impressive 3 year warranty.
Additional features:
Capacitance measurement
Frequency counter
True RMS reading on AC mode
DCA μA, A
Data Hold
Min / Max function
Frequency counter
True RMS reading on AC mode
DCA μA, A
Data Hold
Min / Max function
What does it include?
IDM72 multimeter
Test leads (red & black)
Battery
User manual
Protective holster
Test leads (red & black)
Battery
User manual
Protective holster
Dimensions - 158 x 76 x 38 mm
IDM70 Series Multimeters:
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | IDM72 |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance |
Calibrated | UKAS |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Capacitance Measurement | 6mF |
Maximum Frequency | 60MHz |
DC Current Measurement Resolution | 0.1µA dc |
AC Current Measurement Resolution | 0.1µA ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 0.1mV ac |
Capacitance Measurement Resolution | 1pF |
Safety Category Level | CAT III, CAT IV |
Length | 76 (without Holster) mm, 82 (with Holster) mm |
Height | 158 (Without Holster) mm, 164 (With Holster) mm |
Weight | 400g |
Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits |
Best AC Current Accuracy | ±1.5% + 5 Digits |
Best DC Current Accuracy | ±1% + 2 Digits |
Best Resistance Measurement Accuracy | ±0.7% + 2 Digits |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Safety Category Voltage | 600 V, 1000V |
Maximum Operating Temperature | +50°C |
Best AC Voltage Accuracy | ±0.9% + 5 Digits |
Dimensions | 76 x 38 x 158 (without Holster) mm, 82 x 44 x 164 (with Holster) mm |
Minimum Operating Temperature | 0°C |
Width | 38 (Without Holster) mm, 44 (With Holster) mm |
Related links
- RS PRO IDM8341 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- BK Precision BK2712 Handheld Digital Multimeter 10A ac Max 750V ac...
- Metrix MTX203 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM72 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- Amprobe 37XRA Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- Amprobe 34XRA Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM72 Handheld Digital Multimeter 10A ac Max 750V ac Max
- Megger AVO410 Handheld Digital Multimeter 10A ac Max 750V ac Max -...