RS PRO IDM72 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
- RS Stock No.:
- 123-3440
- Brand:
- RS PRO
269 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£192.96
(exc. VAT)
£231.55
(inc. VAT)
Units | Per unit |
1 + | £192.96 |
- RS Stock No.:
- 123-3440
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS Pro IDM72 is from the IDM70 series of high-performance digital multimeters. The IDM72 digital multimeter (DMM) is designed to test voltage, current, frequency, capacity and resistance. It features an optical interface for transferring measurement data to a PC.
Why choose the IDM72 multimeter?
The IDM72 is a compact handheld multimeter, ideal for using in your workshop or on-site. It is also battery-powered, which is great for portability. There is also a digital 6000 count LCD screen.
A robust plastic housing and supplied holster provides protection against drops from up to 4ft.
The IDM72 multimeter features and automatic power-off function, therefore preserving battery life.
When measuring your electronic circuit or battery, its important that you get an accurate reading. The IDM72 is RS Approved, meaning not only is it great value for money, but you can rely on its quality. It also comes with an impressive 3 year warranty.
A robust plastic housing and supplied holster provides protection against drops from up to 4ft.
The IDM72 multimeter features and automatic power-off function, therefore preserving battery life.
When measuring your electronic circuit or battery, its important that you get an accurate reading. The IDM72 is RS Approved, meaning not only is it great value for money, but you can rely on its quality. It also comes with an impressive 3 year warranty.
Additional features:
Capacitance measurement
Frequency counter
True RMS reading on AC mode
DCA μA, A
Data Hold
Min / Max function
Frequency counter
True RMS reading on AC mode
DCA μA, A
Data Hold
Min / Max function
What does it include?
IDM72 multimeter
Test leads (red & black)
Battery
User manual
Protective holster
Test leads (red & black)
Battery
User manual
Protective holster
Dimensions - 158 x 76 x 38 mm
IDM70 Series Multimeters:
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | IDM72 |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance |
Calibrated | RSCAL |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Capacitance Measurement | 6mF |
Maximum Frequency | 60MHz |
AC Current Measurement Resolution | 0.1µA ac |
DC Current Measurement Resolution | 0.1µA dc |
DC Voltage Measurement Resolution | 0.1mV dc |
AC Voltage Measurement Resolution | 0.1mV ac |
Resistance Measurement Resolution | 100mΩ |
Capacitance Measurement Resolution | 1pF |
Safety Category Level | CAT III, CAT IV |
Length | 76 (without Holster) mm, 82 (with Holster) mm |
Dimensions | 76 x 38 x 158 (without Holster) mm, 82 x 44 x 164 (with Holster) mm |
Best DC Current Accuracy | ±1% + 2 Digits |
Safety Category Voltage | 600 V, 1000V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits |
Minimum Operating Temperature | 0°C |
Height | 158 (Without Holster) mm, 164 (With Holster) mm |
Best Resistance Measurement Accuracy | ±0.7% + 2 Digits |
Maximum Operating Temperature | +50°C |
Best AC Voltage Accuracy | ±0.9% + 5 Digits |
Weight | 400g |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Best AC Current Accuracy | ±1.5% + 5 Digits |
Width | 38 (Without Holster) mm, 44 (With Holster) mm |