- RS Stock No.:
- 123-2005
- Brand:
- RS PRO
364 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£101.20
(exc. VAT)
£121.44
(inc. VAT)
Units | Per unit |
1 + | £101.20 |
- RS Stock No.:
- 123-2005
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO RS12 Digital Multimeter Manual-Ranging
The RS PRO RS12 digital multimeter (DMM) is a handheld tool which can measure capacitance, voltage, current, resistance and temperature. It comes with manual ranging so you can select the range you desire via the dial on the front of the device. There is also a hold function available in the compact design making it very user-friendly. The RS12 multimeter is also CAT III rated for 600V.
Measuring diode, voltage, current, resistance and temperature the battery powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are electrical test leads, type K temperature probe, 9V battery and a user manual. The RS12 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Measuring diode, voltage, current, resistance and temperature the battery powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are electrical test leads, type K temperature probe, 9V battery and a user manual. The RS12 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Features and Benefits:
Compact and handheld
Digital 2000 count LCD backlit screen
3 year warranty
150 x 70 x 48mm dimension
Continuity tester
Digital 2000 count LCD backlit screen
3 year warranty
150 x 70 x 48mm dimension
Continuity tester
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Standards
EN61010-1 CAT III 600 V
Supplied with
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | RS12 |
Calibrated | UKAS |
Functions Measured | AC Voltage, DC Current, DC Voltage, Resistance |
Absolute Maximum Resistance Measurement | 2MΩ |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Current Measurement | 10A dc |
Maximum Frequency | 60Hz |
DC Current Measurement Resolution | 1µA dc |
AC Voltage Measurement Resolution | 0.1V ac |
Resistance Measurement Resolution | 100mΩ |
DC Voltage Measurement Resolution | 0.1mV dc |
Safety Category Level | CAT II, CAT III |
Best Resistance Measurement Accuracy | ±0.8% + 2 Digits |
Height | 150mm |
Weight | 255g |
Maximum Operating Temperature | +50°C |
Safety Category Voltage | 600 V, 1000V |
Minimum Operating Temperature | 0°C |
Best DC Current Accuracy | ±1% + 2 Digits |
Length | 70mm |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Dimensions | 70 x 48 x 150mm |
Battery Type | 9V |
Width | 48mm |
Best AC Voltage Accuracy | ±1.2% + 10 Digits |
Related links
- RS PRO RS-600 Handheld Digital Multimeter 10A dc Max, 600V ac Max...
- RS PRO IDM67 Handheld Digital Multimeter 10A dc Max, 600V ac Max -...
- Amprobe 30XR-A Handheld Digital Multimeter 10A dc Max, 600V ac Max...
- RS PRO IDM93M Handheld Digital Multimeter 10A dc Max, 600V ac Max...
- RS PRO RS12 Handheld Digital Multimeter 600V ac Max
- RS PRO RS12 Handheld Digital Multimeter 600V ac Max - RS Calibrated
- RS PRO RS14 Handheld Digital Multimeter 10A dc Max, 600V ac Max -...
- RS PRO IDM91E Handheld Digital Multimeter 10A dc Max, 600V ac Max...