Wera Nut Driver, Hex 9

  • RS Stock No. 123-1811
  • Mfr. Part No. 073504
  • Brand Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera 1/4in Square Drive Hexagon Socket (869/4 M)

Wera 869/4M series 1/4in square drive hexagon sockets with a strong permant magnet.

Specifications
Attribute Value
Head Type Hexagon
Type Nutsetters magnetic
Size Hex 9
Material Stainless Steel
Discontinued product
Related Products
From RS PRO, this high-quality nut driver is ...
Description:
From RS PRO, this high-quality nut driver is totally insulated and will protect you from up to 1000 V. The tool features injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. The unique Nylon 11 insulation makes the tool a great choice ...
RS Pro Magnetic Nut Setter for driving hex ...
Description:
RS Pro Magnetic Nut Setter for driving hex head screws. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. Supplied in a compact plastic box. Features & Benefits 1/4” Hexagon Shank50 mm long. ...
RS Pro Magnetic Impact Nut Setter for driving ...
Description:
RS Pro Magnetic Impact Nut Setter for driving hex head screws when using an impact driver with an impact effect. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. The tool is colour ...
RS Pro Fastball 23 in 1 Ratchet Driver. ...
Description:
RS Pro Fastball 23 in 1 Ratchet Driver. Holds 23 hex bits in its handle and shaft, acting as a tool and a tool box for ultimate convenience. Highly versatile tool offers a convertible magnetic bit holder for use with both standard and precision bits. The shaft extends and can ...