GR-SAKURA RX63N DEV BRD,GR-SAKURAII

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

GR-SAKURA II RX63N development boards

The GR-SAKURA II is a development board with an Arduino™ Uno format for the Renesas RX63N family of 32-bit microcontrollers. Development software including a compiler is available on-line 'in the Cloud' via the Renesas website. Software is also available for developing Android smartphone applications. The GR-SAKURAII part is part-populated with interface connectors. The GR-SAKURAII-FULL part is fully populated with a range of connectors.

• 96MHz RX63N 32-bit microcontroller with 1MB Flash memory, 256KB RAM, 32KB Data Flash
• RX63N features a Floating-Point Maths Unit and DSP Instructions
• 55 x GPIO pins
• 6 x analogue input pins
• XBee wireless module header footprints
• Mini-B USB-Host connector
• microSD card slot
• Reset pushbutton
• User pushbutton
• 4 x User LEDs
• Powered from USB or barrel connector
• Footprint for 14-pin JTAG program/debug header
• Shield headers (GR-SAKURAII-FULL)
• RJ-45 Ethernet LAN connector (GR-SAKURAII-FULL)
• +5Vdc power supply barrel connector (GR-SAKURAII-FULL)

RS Product Codes

122-9826 GR-SAKURAII
122-9827 GR-SAKURAII-FULL

Programming/Debugging via JTAG using SEGGER J-Link Tools

131-1323 J-Link EDU Program/Debug Probe
131-1327 J-Link RX Adapter Cable

Specifications
Attribute Value
Classification Development Board
Name GR-Sakura II
Device Core RX
Processor Family Name RX63N
Processor Part Number R5F563NYDDFP
Processor Type MCU
20 In stock for delivery within 5 working days
Price Each
£ 36.08
(exc. VAT)
£ 43.30
(inc. VAT)
Units
Per unit
1 - 4
£36.08
5 - 9
£33.19
10 - 24
£30.53
25 - 49
£28.77
50 +
£28.41
Not available for premium delivery