Silicon Labs Flex Gecko Wireless Protocol Development Starter Kit for EFR32 - SLWSTK6062A

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EFR32FG Flex Gecko 2.4GHz/490MHz Dual-Band Starter Kit

The SLWSTK6062A Wireless Starter Kit (WSTK) is an excellent starting point to get familiar with the EFR32 Flex Gecko Wireless System-on-Chip (SoC). The WSTK BRD4001A mainboard features an on-board J-Link debugger, an Advanced Energy Monitor (AEM) for real-time current and voltage monitoring, and a Virtual COM port interface (VCOM). Packet Trace Interface (PTI) is supported.
The mainboard (BRD4001A) is paired with the EFR32FG 2400/490 MHz SLWRB4251A radio board (RS 122-9768) plugged directly into the mainboard. The radio board can also be used as a reference design for matching networks of the RF interfaces.
All debug functionality, including AEM, VCOM and PTI, can also be used towards an external device instead of the included radio board.

Features

Ethernet and USB connectivity
SEGGER J-Link on-board debugger
AEM, VCOM and PTI support
Si7021 humidity and temperature sensor
Ultra-low power 128 x 128 pixel memory, buttons and LEDs
20-pin 2.54 mm header for expansion boards
Battery or USB powered

Features (radio board)

EFR32 Flex Gecko Wireless SoC with 256 kB Flash and 32 kB RAM (EFR32FG1P133F256GM48)
Inverted-F PCB antenna (2.4 GHz band)
SMA connector (490 MHz band)

Note

The following items are included in the box:
• 2x BRD4001A Wireless Starter Kit Mainboards
• 2x BRD4251A EFR32FG 2400/490 MHz 19.5 dBm Radio Boards
• 2x 490 MHz antennas with SMA connector
• 2x CR2032 Lithium batteries
• 2x AA battery holders
• 2x USB Type A to USB Mini-B cables
• 1x BRD8010A WSTK Debug Adapter

Specifications
Attribute Value
RF Technology Wireless Protocol Development
Kit Classification Starter Kit
Featured Device EFR32
Frequency 2.4 GHz, 490 MHz
Kit Name Flex Gecko
Discontinued product