- RS Stock No.:
- 122-627
- Mfr. Part No.:
- F07-100-M3TG
- Brand:
- Norgren
86 In stock - FREE next working day delivery available
Added
Price Each
£35.86
(exc. VAT)
£43.03
(inc. VAT)
Units | Per unit |
1 - 4 | £35.86 |
5 - 9 | £34.78 |
10 + | £33.60 |
- RS Stock No.:
- 122-627
- Mfr. Part No.:
- F07-100-M3TG
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
IMI Norgren Pneumatic Filter, Manual Drain, 9L/s Flow Rate - F07 Series - F07-100-M3TG
Efficiently remove water from your pneumatic system with this filter from IMI Norgren. It has a high flow rate of 9L/s to remove condensation effectively. As its bowl holds up to 31ml of liquid, you won't have to drain it frequently. The zinc body is corrosion-resistant to prevent rust buildup during operation. You can use this filter in harsh industrial environments thanks to its wide operating temperature range between -34°C and +50°C.
Features & Benefits
Transparent bowl for ease of monitoring liquid volume
Optional service kit (220-4959) for ease of maintenance and repair
Manual drain for straightforward control
Optional service kit (220-4959) for ease of maintenance and repair
Manual drain for straightforward control
Applications
Industrial automation
Manufacturing industry
Construction facilities
Food processing plants
Manufacturing industry
Construction facilities
Food processing plants
Why should I use a manual drain rather than an automatic drain?
Manual drains are a better fit in low-pressure systems as automatic drains need at least 1 bar of constant pressure to work effectively.
Why do I need to remove water from my compressed air setup?
Condensation can dissolve lubricants and pick up debris that can cause clogs, so removing condensation helps to keep your system in good working order.
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 1/8 |
Drain Type | Manual |
Manufacturer Series | F07 |
Typical Flow Rate | 9L/s |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Port Connection Thread Size | 1/8 in |
Filter Type | General Purpose Filter |
Bowl Material | Polycarbonate |
Related links
- Norgren F07 series 40μm G 1/4 10 bar Pneumatic Filter with Automatic drain
- Norgren F07 series 40μm G 1/4 10 bar Pneumatic Filter with Manual drain
- Norgren F72G series 40μm G 3/8 10 bar Pneumatic Filter with Manual drain
- Norgren Excelon Plus series 40μm G 1/4 0.3bar to 10 bar Pneumatic...
- Norgren Excelon Plus series 40μm G 3/8 0.3bar to 10 bar Pneumatic...
- Norgren F72G series 40μm G 1/4 10 bar Pneumatic Filter with Manual drain
- Norgren Excelon Plus series 40μm G 3/8 0.3bar to 10 bar Pneumatic...
- Norgren F74G series 40μm G 3/4 10 bar Pneumatic Filter with Manual drain