Thermal Interface Pad, Graphite, 13.5 x 13.5mm 0.25mm, Self-Adhesive

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

ILS Thermal Interface Materials (TIM) - SCOB LEDs

A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Specifications
Attribute Value
Dimensions 13.5 x 13.5mm
Thickness 0.25mm
Length 13.5mm
Width 13.5mm
Material Graphite
Self-Adhesive Yes
Material Trade Name TIM
Colour Pewter
Series ILA
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each (In a Pack of 4)
£ 1.485
(exc. VAT)
£ 1.782
(inc. VAT)
Units
Per unit
Per Pack*
4 - 16
£1.485
£5.94
20 - 36
£1.378
£5.512
40 +
£1.283
£5.132
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
GCSP-040-G is a high performance thermal interface graphite ...
Description:
GCSP-040-G is a high performance thermal interface graphite pad. This thin graphite pad allows for easy attachment of heat sinks or other thermal components in a limited space. 15W/m K thermal conductivity1300W/mK planar thermal conductivity Long term stability Adaptable to surface Voltage resistance option of up to 6kV.
The ILA-TIM-CLUSTER series, from Intelligent LED Solutions, are ...
Description:
The ILA-TIM-CLUSTER series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED clusters. They are available in two sizes with non-adhesive or single/double sided adhesive options. Features of the ILA-TIM-CLUSTER single-sided and non-adhesive:Colour: pewter0.13mm thick Temperature range: -240°C to +300°CFeatures of the ILA-TIM-CLUSTER double-sided:Colour: ...
The ILA-TIM-CLUSTER series, from Intelligent LED Solutions, are ...
Description:
The ILA-TIM-CLUSTER series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED clusters. They are available in two sizes with non-adhesive or single/double sided adhesive options. Features of the ILA-TIM-CLUSTER single-sided and non-adhesive:Colour: pewter0.13mm thick Temperature range: -240°C to +300°CFeatures of the ILA-TIM-CLUSTER double-sided:Colour: ...
The ILA-TIM-STRIP series, from Intelligent LED Solutions, are ...
Description:
The ILA-TIM-STRIP series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED Strips. They are available in a variety of sizes with non-adhesive or single/double sided adhesive options.ILS' LED Strips family come in a variety of dimensions and use different LEDs, including OSRAM's OSLON® ...