COBA Bubblemat Safety Individual Rubber Anti-Fatigue Mat x 900mm, 1.2m x 14mm

  • RS Stock No. 122-4447
  • Mfr. Part No. BF010702
  • Brand COBA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): LK
Product Details

Bubble Mat Anti Fatigue

Bubblemat is an effective anti-fatigue mat that has a raised bubble surface which stimulates blood circulation plus is available as a complete mat or interlocking sections. Interlocking sections enable you to cover a desired length meeting your individual requirements. The bubblemat is excellent in manufacturing production areas when users and standing in static positions for long periods.

FEATURES and BENEFITS:

100% natural rubber
Bubble shaped surface
Anti-fatigue
Simulates blood circulation
Resistant to water, oils and chemicals
Ideal for dry working areas
Ideal when standing in static positions for long periods
Individual components lock together for desired lengths
Individual mats with bevel edge
Temperature range -30°C to +50°C
Mat height 14 mm

CLEANING:

Use high-pressure hose not exceeding 60 psi
Use mild detergent pH 4 to 9 for cleaning
Do not use steam
Do not use degreasers
Do not use caustic chemicals
Do not mechanically scrub

SIZES AVAILABLE:

0.6 x 0.9 m. Stock number 122-4446
0.9 x 1.2 m. Stock number 122-4447
0.6 x 0.9 m - END – Stock number 122-4448
0.6 x 0.9 m - MIDDLE – Stock number 122-4449
0.9 x 1.2 m - END – Stock number 122-4450
0.9 x 1.2 m - MIDDLE – Stock number 122-4451

Standards

30 BPN According to ASTM E304

Specifications
Attribute Value
Mat Material Rubber
Surface Type Solid
Product Format Individual
Anti-Slip No
Range Bubblemat Safety
Thickness 14mm
Environment Types Dry
Colour Black, Yellow
Chemical Resistant No
Length 1.2m
Width 900mm
Oil Resistant No
17 In stock - FREE next working day delivery available
Price Each
£ 113.42
(exc. VAT)
£ 136.10
(inc. VAT)
Units
Per unit
1 +
£113.42
Related Products
Manufactured from 100% closed cell vinyl foam Provides ...
Description:
Manufactured from 100% closed cell vinyl foam Provides comfortable underfoot cushioning Reduces pressure pain caused by prolonged standing Protects from the effects of a hard, cold concrete floor Ribbed surface reduces the risk of slipping Colour: Grey Product height: 9mm. Orthomat® Ribbed Anti-Fatigue Matting.
The Coba Plastics Deck Step used as Multi-purpose ...
Description:
The Coba Plastics Deck Step used as Multi-purpose ribbed vinyl matting for industry. It can be used in different application like general industrial, Production lines, Assembly areas, Packing stations, Workbenches. Product Height (thickness) is 11.5 mm Operating temperature ranges from 30°C to +60°CResistant to acid and alkali Suitable for dry ...
The Coba Plastics Hygimat is a revolutionary hygienic ...
Description:
The Coba Plastics Hygimat is a revolutionary hygienic anti-fatigue mat. This mat is Ideal for any workplace where hygiene is important e.g. healthcare,food manufacturing, catering, hospitality, clean rooms or food retail. The mat is made of rubberised gel foam material Operating temperature ranges from -5°C to +80°CThe mat is generally ...
The Coba Plastics Hygimat is a revolutionary hygienic ...
Description:
The Coba Plastics Hygimat is a revolutionary hygienic anti-fatigue mat. This mat is Ideal for any workplace where hygiene is important e.g. healthcare,food manufacturing, catering, hospitality, clean rooms or food retail. The mat is made of rubberised gel foam material Operating temperature ranges from -5°C to +80°CThe mat is generally ...