TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, DWFR Series
- RS Stock No.:
- 122-3482
- Mfr. Part No.:
- DWFR-24/6-0-STK
- Brand:
- TE Connectivity
200 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 25)
£35.898
(exc. VAT)
£43.078
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 350 | £35.898 | £897.45 |
375 - 1225 | £34.103 | £852.575 |
1250 + | £33.026 | £825.65 |
*price indicative |
- RS Stock No.:
- 122-3482
- Mfr. Part No.:
- DWFR-24/6-0-STK
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DWFR Dual Wall Heat Shrink Tubing
The DWFR series of dual wall, highly flame retardant heat shrink tubing that provides exceptional mechanical and electrical protection. It is available with either a 3:1 or 4:1 shrink ratio that allows the tubing to cover a wide range of sizes and substrates. The heat shrink also has an adhesive inner wall, improving the seal and further protecting components against moisture. It can be used for many applications such as repairing cable jackets, sealing connector to cable transitions and in cable and harness bundling.
Features and Benefits
Dual wall, adhesive lined heat shrink tubing
Highly flame-retardant
Available with a shrink ratio of 3:1 or 4:1
Manufactured from high quality irradiated polyolefin
Provides outstanding electrical insulation and mechanical protection
Minimum shrink temperature of 60°C
Within the range, tubing is supplied in sizes from 3mm to 52mm
UL approved E35586. UL 224 VW-1
Highly flame-retardant
Available with a shrink ratio of 3:1 or 4:1
Manufactured from high quality irradiated polyolefin
Provides outstanding electrical insulation and mechanical protection
Minimum shrink temperature of 60°C
Within the range, tubing is supplied in sizes from 3mm to 52mm
UL approved E35586. UL 224 VW-1
Applications:
Automotive, household appliances, electrical insulation, mechanical protection, cable bundling and harness building.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 24mm |
Colour | Black |
Shrunk Diameter | 6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -40 → +110 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | DWFR |
- RS Stock No.:
- 122-3482
- Mfr. Part No.:
- DWFR-24/6-0-STK
- Brand:
- TE Connectivity
Related links
- TE Connectivity Adhesive Lined Heat Shrink Tubing ATUM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing HTAT Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA42 Series
- TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing RHW
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA32 Series
- RS PRO Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x...
- RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 24mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA37 Series