Diodes Inc, 6.2V Zener Diode 7% 350 mW SMT 3-Pin SOT-23

  • RS Stock No. 122-0914
  • Mfr. Part No. BZX84C6V2-7-F
  • Brand DiodesZetex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Specifications
Attribute Value
Nominal Zener Voltage 6.2V
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Power Dissipation 350 mW
Package Type SOT-23
Zener Type Voltage Regulator
Zener Voltage Tolerance 7%
Pin Count 3
Test Current 5mA
Maximum Zener Impedance 10Ω
Maximum Reverse Leakage Current 3µA
Length 3mm
Width 1.4mm
Dimensions 3 x 1.4 x 1.1mm
Typical Voltage Temperature Coefficient 2.05mV/°C
Height 1.1mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
36000 In stock - FREE next working day delivery available
Price Each (On a Reel of 3000)
£ 0.018
(exc. VAT)
£ 0.022
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 6000
£0.018
£54.00
9000 +
£0.017
£51.00
*price indicative
Related Products
500mW Zener Diodes Surface Mount case: SOD-123. Zener ...
Description:
500mW Zener Diodes Surface Mount case: SOD-123. Zener Diodes 500mW, BZT52 Series, Diodes Inc. Zener Diodes, Diodes Inc.
Zener Voltage Tolerance of 5%Surface Mount case: SMB. ...
Description:
Zener Voltage Tolerance of 5%Surface Mount case: SMB. Zener Diodes 3W, 1SMB59xxB Series, Diodes Inc. Zener Diodes, Diodes Inc.
Zener Diodes 300mW, AZ23C Series, Diodes Inc. Zener ...
Description:
Zener Diodes 300mW, AZ23C Series, Diodes Inc. Zener Diodes, Diodes Inc.
Surface Mount Precision Zener Diodes±2% Tolerance Flat Lead ...
Description:
Surface Mount Precision Zener Diodes±2% Tolerance Flat Lead Low Profile Package. Zener Diodes 350mW, BZT585B Series, Diodes Inc. Zener Diodes, Diodes Inc.