Diodes Inc FMMTA06TA NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23

  • RS Stock No. 121-9996
  • Mfr. Part No. FMMTA06TA
  • Brand DiodesZetex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 500 mA
Maximum Collector Emitter Voltage 80 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 330 mW
Minimum DC Current Gain 50
Transistor Configuration Single
Maximum Collector Base Voltage 80 V
Maximum Emitter Base Voltage 4 V
Maximum Operating Frequency 100 MHz
Pin Count 3
Number of Elements per Chip 1
Width 1.4mm
Minimum Operating Temperature -55 °C
Dimensions 1 x 3.05 x 1.4mm
Height 1mm
Maximum Collector Emitter Saturation Voltage 0.25 V
Maximum Operating Temperature +150 °C
Length 3.05mm
30000 In stock for FREE next working day delivery
Price Each (On a Reel of 3000)
£ 0.055
(exc. VAT)
£ 0.066
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 6000
£0.055
£165.00
9000 +
£0.046
£138.00
*price indicative
Related Products
FMMT620TA | Diodes Inc FMMT620TA NPN Transistor, 1.5 ...
Description:
FMMT620TA | Diodes Inc FMMT620TA NPN Transistor, 1.5 A, 80 V, 3-Pin SOT-23
BCP56TA | Diodes Inc BCP56TA NPN Transistor, 1 ...
Description:
BCP56TA | Diodes Inc BCP56TA NPN Transistor, 1 A, 80 V, 3 + Tab-Pin SOT-223
BCX5610TA | Diodes Inc BCX5610TA NPN Transistor, 1 ...
Description:
BCX5610TA | Diodes Inc BCX5610TA NPN Transistor, 1 A, 80 V, 3-Pin SOT-89
ZXT849KTC | Diodes Inc ZXT849KTC NPN Bipolar Transistor, ...
Description:
ZXT849KTC | Diodes Inc ZXT849KTC NPN Bipolar Transistor, 7 A, 80 V, 3-Pin DPAK