Diodes Inc DT2636-04S-7, Quad-Element Uni-Directional TVS Diode Array, 60W, 6-Pin SOT-363 (SC-88)

  • RS Stock No. 121-9639
  • Mfr. Part No. DT2636-04S-7
  • Brand DiodesZetex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Quad Channel Data Line Protection TVS Diode Array, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Specifications
Attribute Value
Diode Configuration Complex Array
Direction Type Uni-Directional
Maximum Clamping Voltage 9V
Minimum Breakdown Voltage 7V
Mounting Type Surface Mount
Package Type SOT-363 (SC-88)
Maximum Reverse Stand-off Voltage 5.5V
Pin Count 6
Peak Pulse Power Dissipation 60W
Maximum Peak Pulse Current 6.5A
ESD Protection Yes
Number of Elements per Chip 4
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +85 °C
Test Current 1mA
Dimensions 2.2 x 1.35 x 1mm
Maximum Reverse Leakage Current 10nA
Height 1mm
Length 2.2mm
Width 1.35mm
3000 In stock for FREE next working day delivery
Price Each (On a Reel of 3000)
£ 0.104
(exc. VAT)
£ 0.125
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 6000
£0.104
£312.00
9000 +
£0.10
£300.00
*price indicative
Related Products
Ultra Low Capacitance Rail-to-Rail Electro Static Discharge (ESD) ...
Description:
Ultra Low Capacitance Rail-to-Rail Electro Static Discharge (ESD) protection device in a small Surface-Mounted Device (SMD) plastic package.The device is designed to protect High-Speed data lines or High-Frequency signal lines from the damage caused by ESD and other transients.
The Semtech series of Rail Clamp® TVS Diodes ...
Description:
The Semtech series of Rail Clamp® TVS Diodes protect sensitive electronics components from overvoltage. Due to their compact packaging, the Rail Clamp® TVS diodes are ideal for applications such as mobile phones, LCDs, USB 2.0/OTG, MMC interfaces, SD card interfaces, MDDI ports, SIM ports, key pads and Gigabit Ethernet.
Products within the SP1001 series are appropriate for ...
Description:
Products within the SP1001 series are appropriate for use in Automotive applications. Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD ...
The SP3002 has ultra low capacitance rail-to rail ...
Description:
The SP3002 has ultra low capacitance rail-to rail diodes with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD ...