Amphenol FCI 26 Way Right Angle Express Card Memory Card Connector With Solder Termination

  • RS Stock No. 121-7499
  • Mfr. Part No. 10053826-100ABTLF
  • Brand Amphenol FCI
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

FCI ExpressCard Host Connectors

ExpressCard™ is a PC card connector and host system to replace PC Card and Cardbus technology

Meets high speed electrical requirements as outlined in ExpressCard™ standard
Single blade-on-beam contact interface is rated for up to 5000 cycles
Single-row, in-line solder tail configuration for easy soldering
RoHS compliant

Specifications
Attribute Value
Card Type Express Card
Gender Male
Number of Contacts 26
Number of Rows 1
Pitch 1mm
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Thermoplastic
Length 38.2mm
Width 5.5mm
Depth 15.25mm
Dimensions 38.2 x 5.5 x 15.25mm
Discontinued product