Analog Devices ADDAC80NZ-CBI-V, Parallel DAC, 24-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Typical Single Supply Voltage 12 V
Voltage Reference External, Internal
Architecture Current Steering
Pin Count 24
Maximum Settling Time 4µs
Output Polarity Bipolar, Unipolar
Integral Nonlinearity Error 0.5LSB
Maximum Operating Temperature +70 °C
Length 32.7mm
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature 0 °C
Dimensions 32.7 x 14.73 x 4.83mm
Height 4.83mm
Width 14.73mm
Available to back order for despatch 18/08/2020
Price Each (In a Tube of 15)
£ 24.448
(exc. VAT)
£ 29.338
(inc. VAT)
Units
Per unit
Per Tube*
15 +
£24.448
£366.72
*price indicative