Wurth Elektronik 40-Way IDC Connector Socket for Cable Mount, 2-Row

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief

WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.

2.54mm Wurth WR-BHD Range

A range of Wurth WR-BHD Box Headers and IDC Sockets.

Specifications
Attribute Value
Number of Contacts 40
Number of Rows 2
Gender Female
Pitch 2.54mm
Mounting Type Cable Mount
Body Orientation Straight
Termination Method IDC
Current Rating 1A
Series WR-BHD
Voltage Rating 250 V ac
1170 In stock for FREE next working day delivery
Price Each (In a Tray of 30)
£ 0.921
(exc. VAT)
£ 1.105
(inc. VAT)
Units
Per unit
Per Tray*
30 - 60
£0.921
£27.63
90 - 120
£0.784
£23.52
150 - 270
£0.666
£19.98
300 - 720
£0.568
£17.04
750 +
£0.54
£16.20
*price indicative
Related Products
The AMPMODU interconnect system is the signal standard ...
Description:
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, ...
Double row IDC ribbon cable socket connectors with ...
Description:
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.
SEK-18 Series 2.54mm female IDC connectors with central ...
Description:
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and ...
MTA-100 IDC Feed-Thru Connectors with a 2.54mm centreline ...
Description:
MTA-100 IDC Feed-Thru Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Feed-Thru Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating. MTA-100 IDC connectors with part numbers X-640620-X, X-640621-X and X-641653-X are without polarizing tabs.MTA-100 IDC connectors with ...