Festo Threaded-to-Tube Elbow Connector G 3/8 to Push In 12 mm, QS Series, 14 bar

  • RS Stock No. 121-6089
  • Mfr. Part No. QSLV-G3/8-12-I
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

  • Maximum flexibility for each pneumatic fitting

  • Effortless, quick and simple push-in installation

  • L shaped elbow pneumatic fitting

  • Threaded to tube (hose) connection style for use in pneumatic applications

  • Wide operating temperature range of -10 to +80°C

  • Air pressure ranges of up to 14 bar

  • Available with a variety of different thread and diameter connector sizes

  • Strong and durable thermoplastic (PBT)

  • Can be rotated in any direction

Specifications
Attribute Value
Connection Style Threaded-to-Tube
Connector A G 3/8
Connector B Push In 12 mm
Connector A - Gender Male
Body Material PBT
Angle 90°
Swivel Connection Yes
Mounting Type Inline
Manufacturer Series QS
Maximum Operating Pressure 14 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -10°C
Thread Material Nickel Plated Brass
Food Grade No
Chemical Resistant No
7 In stock for FREE next working day delivery
Price 1 Bag of 10
£ 97.79
(exc. VAT)
£ 117.35
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
£97.79
£9.779
*price indicative
Related Products
Ermeto Original or EO® progressive ring fittings, for ...
Description:
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring ...
SMC KP fittings are designed for clean room ...
Description:
SMC KP fittings are designed for clean room and washing line applications and can be used with pure water, air and nitrogen gas. KP fittings have no metal parts in contact with the fluid and are totally oil free. The polypropylene release button operates with minimal effort and stops the ...
SMC's KR series of flame resistant, one-touch fittings ...
Description:
SMC's KR series of flame resistant, one-touch fittings are for use in environments where pneumatic piping and fixtures are open to sparks and spatter from welding equipment. SMC's flame resistant fittings are suitable for use up to a pressure of 145 psi and by allowing the body and threaded section ...
The NPQH-L range offers a convenient push-in fitting ...
Description:
The NPQH-L range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical ...