Festo Threaded-to-Tube Elbow Connector G 1/8 to Push In 8 mm, QS Series, 14 bar

  • RS Stock No. 121-6084
  • Mfr. Part No. QSLV-G1/8-8
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

  • Maximum flexibility for each pneumatic fitting

  • Effortless, quick and simple push-in installation

  • L shaped elbow pneumatic fitting

  • Threaded to tube (hose) connection style for use in pneumatic applications

  • Wide operating temperature range of -10 to +80°C

  • Air pressure ranges of up to 14 bar

  • Available with a variety of different thread and diameter connector sizes

  • Strong and durable thermoplastic (PBT)

  • Can be rotated in any direction

Specifications
Attribute Value
Connection Style Threaded-to-Tube
Connector A G 1/8
Connector B Push In 8 mm
Connector A - Gender Male
Body Material PBT
Angle 90°
Swivel Connection Yes
Mounting Type Inline
Manufacturer Series QS
Maximum Operating Pressure 14 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -10°C
Thread Material Nickel Plated Brass
Food Grade No
Chemical Resistant No
5 in stock for FREE next working day delivery
2 available from Europe for delivery within 1 working day(s)
Price 1 Bag of 10
£ 94.84
(exc. VAT)
£ 113.81
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 4
£94.84
£9.484
5 - 9
£91.07
£9.107
10 +
£87.27
£8.727
*price indicative
Related Products
Enots compression fittings are ideal for most general ...
Description:
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Tube to male BSP thread.
Connection of tubing at a 90゚ angle to ...
Description:
Connection of tubing at a 90゚ angle to a threaded port. Solid construction and compact External shapes easy to clean Components comply with FDA standard, and 1935/2004/EC regulation Excellent resistance to corrosion Individual unit quality control and dating in order to guarantee quality and traceability Maximum working pressure: 20 bar. ...
A high-quality polymer push in fitting suitable for ...
Description:
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are ...
The KQ2ZT triple branch universal male elbows from ...
Description:
The KQ2ZT triple branch universal male elbows from SMC are quick and easy to install into your pneumatic fittings. These KQ2ZT triple branch universal male elbows are also more compact in design which means that these elbows can be used within a confined space. These elbows are designed to six-branch ...