Festo Threaded-to-Tube Elbow Connector G 1/8 to Push In 6 mm, QS Series, 14 bar

  • RS Stock No. 121-6082
  • Mfr. Part No. QSLV-G1/8-6
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

  • Maximum flexibility for each pneumatic fitting

  • Effortless, quick and simple push-in installation

  • L shaped elbow pneumatic fitting

  • Threaded to tube (hose) connection style for use in pneumatic applications

  • Wide operating temperature range of -10 to +80°C

  • Air pressure ranges of up to 14 bar

  • Available with a variety of different thread and diameter connector sizes

  • Strong and durable thermoplastic (PBT)

  • Can be rotated in any direction

Specifications
Attribute Value
Connection Style Threaded-to-Tube
Connector A G 1/8
Connector B Push In 6 mm
Connector A - Gender Male
Body Material PBT
Angle 90°
Swivel Connection Yes
Mounting Type Inline
Manufacturer Series QS
Maximum Operating Pressure 14 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -10°C
Thread Material Nickel Plated Brass
Food Grade No
Chemical Resistant No
4 in stock for FREE next working day delivery
5 available from Europe for delivery within 1 working day(s)
Price 1 Bag of 10
£ 41.03
(exc. VAT)
£ 49.24
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 4
£41.03
£4.103
5 - 9
£39.39
£3.939
10 +
£37.75
£3.775
*price indicative
Related Products
KQ2 one-touch, metric and inch size fittings are ...
Description:
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a ...
Enots compression fittings are ideal for most general ...
Description:
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Tube to male BSP thread.
Ermeto Original or EO® progressive ring fittings, for ...
Description:
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring ...
Fully made of stainless steel AISI 316L. It ...
Description:
Fully made of stainless steel AISI 316L. It has been developed to drive corrosive fluids or to be used in aggressive environments. It is ideal for direct contact with food fluids. This line can be used also in salty environment and on machines that need frequent washing with aggressive detergents. ...