Festo Threaded-to-Tube Pneumatic Elbow Fitting M7 to Push In 4 mm, QS Series, 14 bar

  • RS Stock No. 121-6025
  • Mfr. Part No. QSML-M7-4
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

  • Maximum flexibility for each pneumatic fitting

  • Effortless, quick and simple push-in installation

  • L shaped elbow pneumatic fitting

  • Threaded to tube (hose) connection style for use in pneumatic applications

  • Wide operating temperature range of -10 to +80°C

  • Air pressure ranges of up to 14 bar

  • Available with a variety of different thread and diameter connector sizes

  • Strong and durable thermoplastic (PBT)

  • Can be rotated in any direction

QSML-M7-4 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.

Features and Benefits

  • Reliably connected

  • Nickel plater, therefore highly resistant to corrosion

  • The fitting can be aligned after assembly

  • Assembly position - any

  • Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]

  • Product weight – 5.6g

Specifications
Attribute Value
Connection Style Threaded-to-Tube
Connector A M7
Connector B Push In 4 mm
Connector A - Gender Male
Body Material PBT
Angle 90°
Swivel Connection Yes
Mounting Type Inline
Manufacturer Series QS
Maximum Operating Pressure 14 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -10°C
Thread Material Nickel Plated Brass
Chemical Resistant No
Food Grade No
3 in stock for FREE next working day delivery
6 available from Europe for delivery within 1 working day(s)
Price 1 Bag of 10
£ 38.20
(exc. VAT)
£ 45.84
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 4
£38.20
£3.82
5 - 9
£36.68
£3.668
10 +
£35.14
£3.514
*price indicative