Festo 5/2 Solenoid Valve Solenoid/Solenoid G 1/8 VUVS Series

  • RS Stock No. 121-5893
  • Mfr. Part No. VUVS-LK20-B52-D-G18-1C1-S
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

VUVS Series Solenoid Valves

A reliable and heavy-duty solenoid valve with a long service life for use in pneumatic applications. In the VUVS series, options include single or double, 3/2 and 5/2 way solenoid valves. They are supplied assembled ready for installation and can also be easily serviced or replaced, reducing installation and maintenance time. They are ideal for vacuum and low-pressure applications, as well as in heavy production lines across many industries.

Features and Benefits

Extremely durable and sturdy
Easy installation and replacement
Ingress protection to IP67
Long service life
Wide range of valve functions
Flow rate up to 1000 L/min
Inline or manifold secure mounting
Piston spool with sealing ring
Single and double solenoid available in range

Specifications
Attribute Value
Manufacturer Series VUVS
Mounting Style Inline
Function 5/2
Connection Port Thread G 1/8
Actuation Type Solenoid/Solenoid
Solenoid Fitted Yes
Body Material Aluminium Alloy
Maximum Flow Rate 550L/min
Solenoid Voltage 24V dc
Solenoid Power Consumption 2.4W
Minimum Operating Pressure 1.5bar
Minimum Operating Temperature -5°C
Maximum Operating Temperature +50°C
Maximum Operating Pressure 8 bar
Thread Standard BSPP
Number of Positions 2
Number of Ports 5
Thread Size 1/8in
12 in stock for FREE next working day delivery
50 available from Europe for delivery within 1 working day(s)
Price Each
£ 66.03
(exc. VAT)
£ 79.24
(inc. VAT)
Units
Per unit
1 - 4
£66.03
5 +
£63.40
Related Products
The VZWD series of directly actuated solenoid valves ...
Description:
The VZWD series of directly actuated solenoid valves are ideal for use in high-pressure applications with low flow rates. The valve is able operate without differential pressure at up to 15 bar, even in closed media circuits. Operate with water, air and neutral media Operation not affected by light levels ...
The VZWM series valves are suitable for use ...
Description:
The VZWM series valves are suitable for use with both air and water. The valves operate with diaphragm technology and differential pressure with an armature tube for fitting a solenoid coil of your choice. There is a large range of high-quality accessories available to allow the valves to be used ...
The Festo ultra compact 5/2 solenoid valve is ...
Description:
The Festo ultra compact 5/2 solenoid valve is an upgraded solenoid direction control valve with sophisticated characteristics. The Festo 5/2 direction control valve has a solenoid coil with high creep strength which ensures a reliable, heavy-duty valve with a long service life in your system. Flexible operating voltage, variable pressure ...
The Festo 5/2 solenoid pilot valve is an ...
Description:
The Festo 5/2 solenoid pilot valve is an upgraded solenoid direction control valve with sophisticated characteristics. The direction control valve has a solenoid coil with high creep strength which ensures a reliable, heavy-duty valve with a long service life in your system. Flexible Operating voltage, variable pressure zones and high ...