Festo Pneumatic Cylinder 50mm Bore, 200mm Stroke, DSBC Series, Double Acting

  • RS Stock No. 121-4770
  • Mfr. Part No. DSBC-50-200-PPVA-N3
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Adjustable Pneumatic Cushioning

The DSBC PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion.. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high speed applications.

Features and Benefits

Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation

How do I mount the pneumatic actuator?

The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Festo ISO 15552 Proflie Cylinders

Specifications
Attribute Value
Manufacturer Series DSBC
Action Double
Bore 50mm
Stroke 200mm
Pneumatic Connection G 1/4
VDMA Standard 24562
Piston Rod Thread Gender Male
ISO Standard 15552
Maximum Operating Pressure 12 bar
Cushioning Type Air
Dimensions 377.8 x 64 x 64mm
Weight 1.2kg
Stroke Interval Weight 56 g @ 10 mm Stroke
Height 64mm
Minimum Operating Temperature -20°C
Length 377.8mm
Width 64mm
Maximum Operating Temperature +80°C
Test Weight 1190 g @ 0 mm Stroke
1 in stock for FREE next working day delivery
3 available from Europe for delivery within 2 working day(s).
Price Each
£ 148.56
(exc. VAT)
£ 178.27
(inc. VAT)
Units
Per unit
1 +
£148.56
Related Products
Robust, double-acting guide cylinders with magnetic piston. Bosch ...
Description:
Robust, double-acting guide cylinders with magnetic piston. Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to one another. Guide cylinders are suitable for use within operating environments from -10 to 70°C.
ISOLine™ profile cylinder, 50mm diameter, 200mm stroke, ISO15552. ...
Description:
ISOLine™ profile cylinder, 50mm diameter, 200mm stroke, ISO15552. High performance, stability and reliability Polyurethane seals ensure efficient low friction operation and long life Switches can be mounted flush with the profile barrel.
Conforms to Standards: VDMA 24562; (1992); ISO 6431Double-acting ...
Description:
Conforms to Standards: VDMA 24562; (1992); ISO 6431Double-acting and through-rod versions Magnetic piston as standard Clean line cylinder Stainless steel piston rod Integral reed switch slot Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)Complete with piston rod nut.
Pneumatic profile cylinders 32 - 125 mm diameters ...
Description:
Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552. Double Acting Magnetic poston Adjustable pneumatic cushioning External piston rod thread.