Festo Pneumatic Cylinder 25mm Bore, 100mm Stroke, DSNU Series, Double Acting

  • RS Stock No. 121-4649
  • Mfr. Part No. DSNU-25-100-P-A
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

DSNU Series Roundline Cylinders - Flexible Cushioning

Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Flexible Cushioning

The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.

Features and Benefits

Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation

How do I mount the pneumatic cylinder?

The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Festo Roundline Cylinders

Specifications
Attribute Value
Manufacturer Series DSNU
Action Double
Bore 25mm
Stroke 100mm
Maximum Operating Pressure 10 bar
Pneumatic Connection G 1/8
Piston Rod Thread Gender Male
Cushioning Type Elastomer
Dimensions 27 x 241.5mm
Weight 348g
Maximum Operating Temperature +80°C
Diameter 27mm
Length 241.5mm
Minimum Operating Temperature -20°C
11 in stock for FREE next working day delivery
18 available from Europe for delivery within 1 working day(s)
Price Each
£ 50.60
(exc. VAT)
£ 60.72
(inc. VAT)
Units
Per unit
1 - 4
£50.60
5 - 9
£48.58
10 +
£46.55
Related Products
FESTO ADVC series of compact short stroke pneumatic ...
Description:
FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of ...
Festo DFM series pneumatic guided cylinders are double ...
Description:
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy ...
SMC MGP Compact Guide slide-bearing cylinders with End ...
Description:
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer ...
Ø 0.984 inch Ports G 1/8Double-acting With magnetic ...
Description:
Ø 0.984 inch Ports G 1/8Double-acting With magnetic piston Cushioning elastic Corrosion-protected With integrated rear eye Piston rod External thread.