Festo Pneumatic Cylinder 20mm Bore, 250mm Stroke, DSNU Series, Double Acting

  • RS Stock No. 121-4382
  • Mfr. Part No. DSNU-20-250-P-A
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

DSNU Series Roundline Cylinders - Flexible Cushioning

Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Flexible Cushioning

The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.

Features and Benefits

Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation

How do I mount the pneumatic cylinder?

The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Festo Roundline Cylinders

Specifications
Attribute Value
Manufacturer Series DSNU
Action Double
Bore 20mm
Stroke 250mm
Pneumatic Connection G 1/8
Maximum Operating Pressure 10 bar
Piston Rod Thread Gender Male
Cushioning Type Elastomer
Dimensions 27 x 382mm
Weight 366.8g
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Length 382mm
Diameter 27mm
5 In stock for delivery within 1 working days
Price Each
£ 50.75
(exc. VAT)
£ 60.90
(inc. VAT)
Units
Per unit
1 - 4
£50.75
5 - 9
£48.71
10 +
£46.69
Not available for guaranteed pre 9am/10am delivery
Related Products
Norgren RM/8000/M series round pneumatic cylinders with corrosion ...
Description:
Norgren RM/8000/M series round pneumatic cylinders with corrosion resistant polyurethane buffer. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting ...