MSPE-12-01, 9.1mm Nylon PCB Post with 3.9mm PCB Hole and 3.9mm Chassis Hole

  • RS Stock No. 121-3869
  • Mfr. Part No. MSPE-12-01
  • Brand Richco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Nylon spacers for printed circuit boards

Spacers for printed circuit boards
Chassis-mounting side (Ø 3.9 mm).

//media.rs-online.com/t_line/LF121383-10.gif
Specifications
Attribute Value
Body Height 19.1mm
PCB Hole Diameter 3.9mm
PCB Thickness 1.57mm
Chassis Hole Diameter 3.9mm
Chassis Thickness 1.57mm
Material Nylon
Discontinued product