- RS Stock No.:
- 117-6170
- Mfr. Part No.:
- 182651-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 117-6170
- Mfr. Part No.:
- 182651-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Cable Mount Shells Series 1 & 2
From TE Connectivity, a selection of cable mount shells from series 1 and 2 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a reliable and convenient connection system suited to industrial, process control and transportation applications.
The threaded cable connectors mate with a panel or free-hanging receptacles providing endless connection possibilities. With a positive lock feature and knurled coupling ring the robust CPC connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors can be quickly assembled on site and in the field. Crimp contacts are easily are removed if damaged, which supports rapid repair eliminating valuable down time in the field.
The threaded cable connectors mate with a panel or free-hanging receptacles providing endless connection possibilities. With a positive lock feature and knurled coupling ring the robust CPC connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors can be quickly assembled on site and in the field. Crimp contacts are easily are removed if damaged, which supports rapid repair eliminating valuable down time in the field.
Series 1
Series 1 - Standard density. Specifically designed for signal and low current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Series 2
Series 2 - High density. Designed for applications requiring a larger number of contact density in one shell. Series 2 connectors are available in 8-63 pole with signals up to 7.5A.
Series 2 accepts size 20 DF/DM contacts - See Instruction sheet for full list of compatible connector contacts.
Series 2 accepts size 20 DF/DM contacts - See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
Built-in pin and socket protection.
UL 94V-0 rated and manufactured from stabilized, heat resistant, self-extinguishing thermoplastic materials.
Quick connect/disconnect features saves valuable assembly time.
Lightweight, all plastic connector less expensive than metal connectors.
Rugged and reliable.
Resistant to vibration and shock.
UL 94V-0 rated and manufactured from stabilized, heat resistant, self-extinguishing thermoplastic materials.
Quick connect/disconnect features saves valuable assembly time.
Lightweight, all plastic connector less expensive than metal connectors.
Rugged and reliable.
Resistant to vibration and shock.
Applications
The CPC series can be used in almost any industrial application where an effective signal solution is required. Some of the most common are;
Rail and transit vehicles and systems
Lighting and signage
HVAC and commercial building equipment
Motor vehicles - bus, truck off-road and recreational, Agricultural machinery, construction equipment
Industrial machinery, Industrial automation, and material handling equipment
Instrumentation and testing
Automation systems
Lighting and signage
HVAC and commercial building equipment
Motor vehicles - bus, truck off-road and recreational, Agricultural machinery, construction equipment
Industrial machinery, Industrial automation, and material handling equipment
Instrumentation and testing
Automation systems
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
Approvals
UL Listed; CSA Certified
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | In-line |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Series | CPC Series 1 |
Body Orientation | Straight |
Mating Type | Threaded |
Shell Size | 11 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |