Bosch GSR Autolock, Keyless 18V, UK Plug

  • RS Stock No. 113-8654
  • Mfr. Part No. 06019E6170
  • Brand Bosch
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

GSR 18-2-LI Plus 18v Combi Drill 2x2Ah

The Lightweight GSR 18-2-LI 18 V Cordless Drill/Driver from Bosch is not only powerful, it sets standards in size and weight.
An ideal entry level solution for professional applications thanks to the optimum weight, robustness and long battery runtime.
Supplied 2 x 2.0 Ah Li-ion batteries, AL 1820 CV quick charger, L-Boxx 136.

Features and Benefits:

Keyless chuck with 13 mm bit holder, fits common accessories
New ergonomics offer improved handling
Bosch Electronic Cell Protection (ECP): protects the battery from overload, overheating and deep discharge
Electronic Motor Protection (EMP) protects the motor against overload, ensuring longer life
Integrated LED lighting with afterglow function, ideal for working in dark areas
Mountable bit holder for easy transportation and storage of bits
Practical belt clip for conveniently hanging the tool on a belt or ladder
Motor brake for precise work when driving rows of screws

Bosch Drills

Specifications
Attribute Value
Voltage Rating 18V
Type Drill Driver
Battery Type Li-ion
Battery Capacity 2Ah
Series GSR
Chuck Size 1.5 → 13mm
Chuck Type Autolock, Keyless
Max Speed 1900rpm
Speed 0 → 1900 rpm, 0 → 500 rpm
Number of Gears 2
Drilling Capacity Metal 13 mm
Drive Shape Round
Drilling Capacity Wood 38 mm
Plug Type Type G - British 3-pin
Model Number GSR 18-2-LI
Discontinued product