Boot for use with 0.6/3.7, RG-59B/U, RG-62A/U

  • RS Stock No. 112-2460
  • Mfr. Part No. B00081C1289
  • Brand Telegartner
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Strain reliefs (Telegärtner)

Available for RG58, RG59 and RG174 cable

//media.rs-online.com/t_line/LD112199-02.gif

Approvals

N/A

Accessories BNC/TNC

Accessories compatible with BNC and TNC connectors

Specifications
Attribute Value
Accessory Type Boot
For Use With RG-59B/U, RG-62A/U, 0.6/3.7
450 In stock for FREE next working day delivery
Price Each (In a Pack of 10)
£ 0.454
(exc. VAT)
£ 0.545
(inc. VAT)
Units
Per unit
Per Pack*
10 - 90
£0.454
£4.54
100 - 490
£0.409
£4.09
500 - 990
£0.385
£3.85
1000 - 2490
£0.368
£3.68
2500 +
£0.352
£3.52
*price indicative
Related Products
Designed for use where hazard reduction in the ...
Description:
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved ...
Moulded parts that provide durable strain relief, protection ...
Description:
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. ...
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs. Self-latching system permits ...
Designed for the medical sector the Redel 1P ...
Description:
Designed for the medical sector the Redel 1P can deliver power to a variety of medical devices. Plastic shell design Sterilizable by gas or steam PEEK insulator.