- RS Stock No.:
- 111-6754
- Brand:
- RS PRO
4 In stock - FREE next working day delivery available
Added
Price Each
£68.04
(exc. VAT)
£81.65
(inc. VAT)
Units | Per unit |
1 + | £68.04 |
- RS Stock No.:
- 111-6754
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO, Straight, Panel Mounting, Socket Type A IP67 USB Connector
Looking for a high-quality standard USB panel mounting connector? This RS PRO USB socket connector has a dualUSB A receptacle with an integral cap and a two-meter long cable in waterproof housing for added protection and durability.
The unit is made from rugged thermoplastic material with an IP67 (Ingress Protection) rating to ensure it's hardwearing, shock-resistant and protected against dust, sand and water. This means you can use the connector in harsh environments and for outdoor applications.
You can see this type of robust connector commonly used in automotive, marine and military industries. This product conforms to the Restriction of Hazardous Substances (RoHS) standard so it includes only minimal amounts of any harmful materials. It's also rigorously tested against electrostatic discharge (ESD) criteria and conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the hazard of ESD is reduced.
The unit is made from rugged thermoplastic material with an IP67 (Ingress Protection) rating to ensure it's hardwearing, shock-resistant and protected against dust, sand and water. This means you can use the connector in harsh environments and for outdoor applications.
You can see this type of robust connector commonly used in automotive, marine and military industries. This product conforms to the Restriction of Hazardous Substances (RoHS) standard so it includes only minimal amounts of any harmful materials. It's also rigorously tested against electrostatic discharge (ESD) criteria and conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the hazard of ESD is reduced.
Features and Benefits
Straight body orientation
USB connector type
Copper alloy contact material
Gold contact plating
Current rating of 2.1 A
Dimensions of 30.2 (length) x 46 (depth) x 48 mm (width)
Female gender
IP (Ingress Protection) rating of IP67
Maximum operating temperature of +105°C
Minimum operating temperature of -40°C
Panel mounting type
Straight orientation
GTC sealed series
Shielded type
USB type A
USB connector type
Copper alloy contact material
Gold contact plating
Current rating of 2.1 A
Dimensions of 30.2 (length) x 46 (depth) x 48 mm (width)
Female gender
IP (Ingress Protection) rating of IP67
Maximum operating temperature of +105°C
Minimum operating temperature of -40°C
Panel mounting type
Straight orientation
GTC sealed series
Shielded type
USB type A
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | A |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Body Orientation | Straight |
Current Rating | 2.1A |
Series | GTC Sealed |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | +105°C |
Orientation | Straight |
Series Number | GTC Sealed |
Related links
- RS PRO Straight Socket Type A 2.0 IP67 USB Connector
- RS PRO Straight Socket Type B to A 2.0 USB Connector
- RS PRO Straight Socket Type Micro AB IP67 USB Connector
- Weidmuller Straight Socket Type A 2.0 IP65 USB Connector
- RS PRO Straight Socket Type Mini IP67 USB Connector
- RS PRO Straight Socket Type Mini B USB Connector
- RS PRO Straight Socket Type B to A 3.0 USB Connector
- RS PRO Straight Socket Type Mini B IP67 USB Connector