- RS Stock No.:
- 111-5344
- Mfr. Part No.:
- FLUKE-279FC
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 111-5344
- Mfr. Part No.:
- FLUKE-279FC
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 279 FC (Fluke Connect) Thermal Multimeter
The 279 FC is a full-featured hand held digital multimeter with integrated thermal imaging and is designed to increase your productivity and confidence. The thermal multimeter helps you find, repair, validate and report many electrical issues quickly so that you are confident problems are solved. This 2 in 1 tool saves time as there is no need for separate instruments.
Infrared camera
Built into the multimeter and works by detecting heat. It identifies hot spots from a distance, denoting over-voltage or mechanical issues, making it safe for the user. This feature is more for detecting problems which can be checked with the multimeter rather than for thermal analysis.
Locate the problem immediately
Thermal imaging multimeters are a first-line troubleshooting tool for electrical equipment that can check hot spots on high-voltage equipment and transformers, detect heating of fuses, wires, insulators, connectors, splices and switches. Scanning with the 279 FCs thermal imager reveals many electrical issues rapidly and from a safe distance. By combining two tools into one, the thermal multimeter lightens the load and increases productivity. Can measure current with optional iFlex loop and smartphone connectivity with Fluke Connect.
Expanded functionality
Compatible with iFlex® (a flexible current clamp) to expand your measurement capabilities and get into tight, hard to reach spaces for current measurement (up to 2500 A ac). The large full-colour LCD screen makes for easier and clearer viewing of images and readings. The 10 hour+ rechargeable battery keeps you going all day long under normal conditions.
Communicate your results
With built-in Fluke Connect®, transmit wirelessly to a smartphone and save time on reporting to validate work is complete. Troubleshoot better by instantly trending and monitoring measurements live on your smartphone screen. Create and email reports right from the field.
Features and Benefits
Full-featured multimeter with built-in thermal imager
15 measurement functions including: AC voltage with low-pass filter, DC voltage, Resistance, Continuity, Capacitance, Diode test, Min/Max/Avg, AC current (with iFlex), Frequency
Thermal imaging reveals many electrical issues quickly and safely, eliminating the need for time-consuming testing and validation
2 in 1 tool is designed to increase productivity – no need to go back to the truck or office to retrieve a shared camera or wait for the thermographer
iFlex expands your measurement capabilities – get into tight, hard to reach spaces for current measurement (up to 2500 A AC)
Save measurements and images while communicating wirelessly with a smartphone up to 20 feet / 6.1 m away (no obstructions)
Image resolution–80 x 60
3.5 in /8.89 cm colour LCD screen
Rechargeable lithium ion battery
Auto power off to save battery power, dimmable screen
Safety rated: CAT III 1000 V, CAT IV 600 V measurement category
Optional accessories: Fluke i2500-10 (705-1945) or i2500- 18 (705-1954) iFlex® Flexible Current Probes, Fluke BC500TDMM AC Power charger and Fluke BP500 Lithium-ion Battery 3000 mAh
Designed for durability, built to withstand a 3 m (9.8 ft) drop, double insulated with raised rubber holster for increased protection
15 measurement functions including: AC voltage with low-pass filter, DC voltage, Resistance, Continuity, Capacitance, Diode test, Min/Max/Avg, AC current (with iFlex), Frequency
Thermal imaging reveals many electrical issues quickly and safely, eliminating the need for time-consuming testing and validation
2 in 1 tool is designed to increase productivity – no need to go back to the truck or office to retrieve a shared camera or wait for the thermographer
iFlex expands your measurement capabilities – get into tight, hard to reach spaces for current measurement (up to 2500 A AC)
Save measurements and images while communicating wirelessly with a smartphone up to 20 feet / 6.1 m away (no obstructions)
Image resolution–80 x 60
3.5 in /8.89 cm colour LCD screen
Rechargeable lithium ion battery
Auto power off to save battery power, dimmable screen
Safety rated: CAT III 1000 V, CAT IV 600 V measurement category
Optional accessories: Fluke i2500-10 (705-1945) or i2500- 18 (705-1954) iFlex® Flexible Current Probes, Fluke BC500TDMM AC Power charger and Fluke BP500 Lithium-ion Battery 3000 mAh
Designed for durability, built to withstand a 3 m (9.8 ft) drop, double insulated with raised rubber holster for increased protection
Who would benefit from this tool?
Plant maintenance engineers - they can quickly analyse motors, compressors, panel boards, tap off service boxes etc.
Trades people - any setting where efficiency and productivity are essential
Trades people - any setting where efficiency and productivity are essential
Advantages of using the 279 FC
Great functionality with the combined infrared detector and digital multimeter
Large screen, colour display
Good resolution
Can record remotely with Fluke Connect/smartphone
Good level of accuracy on multimeter ranges
Powerful lithium ion battery
Large screen, colour display
Good resolution
Can record remotely with Fluke Connect/smartphone
Good level of accuracy on multimeter ranges
Powerful lithium ion battery
What is the difference between the Fluke 279 and 289?
Both models have a large screen. However the 279 is an infrared multimeter and the 289 is a multimeter with data logging functionality.
Approvals
CSA, CC & CE
Supplied with
Fluke 279 FC TRMS multimeter, TL75 test leads and rechargeable lithium ion battery and charger.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | 279 FC |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance |
Calibrated | RSCAL |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum AC Current Measurement | 2.5kA ac |
Absolute Maximum Temperature Measurement | +200 (Infrared Camera)°C |
Absolute Maximum Capacitance Measurement | 9.999F |
Maximum Frequency | 999.9Hz |
AC Current Measurement Resolution | 0.1A ac |
DC Voltage Measurement Resolution | 0.001V dc |
AC Voltage Measurement Resolution | 0.1mV ac |
Resistance Measurement Resolution | 100mΩ |
Temperature Measurement Resolution | 0.1 (Infrared Camera)°C |
Capacitance Measurement Resolution | 1nF |
Safety Category Level | CAT III, CAT IV |
Battery Type | Li-ion |
Best Resistance Measurement Accuracy | 0.5% + 2 Digits |
Maximum Operating Temperature | +50°C |
Weight | 800g |
Dimensions | 216 x 94 x 57mm |
Best DC Voltage Accuracy | 0.09% + 2 Digits |
Best Temperature Measurement Accuracy | ± 5 (Infrared camera) % |
Best AC Voltage Accuracy | 1% + 3 Digits |
Best Capacitance Measurement Accuracy | 1.2% + 2 Digits |
Minimum Operating Temperature | -10°C |
Height | 57mm |
Best AC Current Accuracy | 3% + 5 Digits |
Width | 94mm |
Length | 216mm |
Safety Category Voltage | 600 V, 1000V |