Sick W12G Photoelectric Sensor Retroreflective 0 4 m Detection Range IO-Link PNP

  • RS Stock No. 111-3702
  • Mfr. Part No. WL12GC-3P2472A71
  • Brand Sick
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Sick W12G I/O-Link Photoelectric Sensors

SICK W12G I/O-Link photoelectric sensors provide reliable detection of transparent objects. Capable of detecting PET bottles to thin, transparent films. The W12G series features a rugged metal housing with high electromagnetic compatibility, high immunity to chemical and thermal conditions, and excellent resistance to high pressure cleaning.

I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. W12G I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented, and changeover times for product or format changes can be significantly reduced.

Features and Benefits

Rugged die-cast zinc housing with optional Teflon® coating
Reliable detection of transparent objects
Robust sensors for industrial use
Precise PinPoint LED
Dovetail mounting – mounting holes and oblong holes
Highly visible status LEDs
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link

Sick I/O-Link Photoelectric Sensors

With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.

I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.

Specifications
Attribute Value
Sensor Style Block
Detection Type Retroreflective
Detection Range 0 4 m
Output Type PNP
Electrical Connection 4-Pin M12 Connector
Maximum DC Voltage 30V
Terminal Type 4-Pin M12 Connector
Light Source LED
IP Rating IP66, IP67
Maximum Current <lteq/>100 mA
Interface IO-Link
Response Time 250 350 μs
Housing Material Die Cast Zinc
Maximum Operating Temperature +60°C
Minimum Operating Temperature -40°C
Series W12G
Mounting Type Panel Mount
Standards Met CE Certified, CULus Listed
2 In stock for FREE next working day delivery
Price Each
£ 209.88
(exc. VAT)
£ 251.86
(inc. VAT)
Units
Per unit
1 +
£209.88
Related Products
This Banner adjustable field laser photoelectric sensor features ...
Description:
This Banner adjustable field laser photoelectric sensor features a dual discrete output and IO Link. The Q4X laser sensor is able to solve difficult applications regardless of how reflective the target surface is, offering optimum detection reliability for distance-based uses. • 4 digit, 7 segment LED display indicator • Max ...
Low-cost cylindrical M18 sensor with extra short housing ...
Description:
Low-cost cylindrical M18 sensor with extra short housing Five different housing styles Variety of plastic and metal housing styles, with straight or right angle optics Bright and highly visible Pin Point-LEDPotentiometer for adjustment of switching threshold (depending on type)Special flush type, one-piece metal housing Highly visible signal indicator LEDBenefits Space-saving ...
Housing made of stainless steel 1.4404 (316L), mounting ...
Description:
Housing made of stainless steel 1.4404 (316L), mounting holes with M3 thread Red light and infra-red LED versions Adjustable light/dark switching via cable connection Coated front screen for higher resistance to scratching BenefitsDetection of objects with variation in texture and colour, with red and IR LED options Shock resistant stainless-steel ...
Housing made of stainless steel 1.4404 (316L), mounting ...
Description:
Housing made of stainless steel 1.4404 (316L), mounting holes with M3 thread Red light and infra-red LED versions Adjustable light/dark switching via cable connection Coated front screen for higher resistance to scratching BenefitsDetection of objects with variation in texture and colour, with red and IR LED options Shock resistant stainless-steel ...