Lumileds L2C5-40801202E0900, LUXEON COB Gen3 White CoB LED, 4000K 80CRI
- RS Stock No.:
- 111-3589
- Mfr. Part No.:
- L2C5-40801202E0900
- Brand:
- Lumileds
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-3589
- Mfr. Part No.:
- L2C5-40801202E0900
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Typical Luminous Flux | 999 lm | |
| Optical Source Diameter | 9mm | |
| Colour Temperature | 4000K | |
| Series | LUXEON COB Gen3 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 80 | |
| LED Colours | White | |
| Forward Voltage | 34.5 V | |
| Forward Current | 400 (Max.)mA | |
| Dimensions | 16 x 19 x 1.5mm | |
Select all | ||
|---|---|---|
Brand Lumileds | ||
Typical Luminous Flux 999 lm | ||
Optical Source Diameter 9mm | ||
Colour Temperature 4000K | ||
Series LUXEON COB Gen3 | ||
Viewing Angle 115 ° | ||
Colour Rendering 80 | ||
LED Colours White | ||
Forward Voltage 34.5 V | ||
Forward Current 400 (Max.)mA | ||
Dimensions 16 x 19 x 1.5mm | ||
Lumileds LUXEON CoB Gen3 Series LEDs
The LUXEON CoB Core (Gen 3) range from Lumileds is their third generation of LUXEON CoB LEDs. They offer a higher efficiency and lumen output to previous generations. Their efficacies reach more than 150 lm/W (80CRI) and over 160 lm/W (70CRI).
These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
Features of the LUXEON CoB Gen 2 LEDs:
Chip-on-Board (COB) LED
Small LES
3-step Macadam ellipse
Uniform light output
High efficacy
Low thermal resistance
Chip-on-Board (COB) LED
Small LES
3-step Macadam ellipse
Uniform light output
High efficacy
Low thermal resistance
CoB LEDs, Lumileds
